- RS Stock No.:
- 126-3111
- Mfr. Part No.:
- PUN-H-8X1,25-NT
- Brand:
- Festo
- RS Stock No.:
- 126-3111
- Mfr. Part No.:
- PUN-H-8X1,25-NT
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Compressed Air Pipe, Translucent, 8mm OD - PUN-H-8X1,25-NT
Powering actuators, tools and valves is a breeze with this Festo compressed air pipe. Its resistance to hydrolysis makes it suitable for use in food production because it shrugs off the demands of heat and moisture. The tubing's PU construction also means it's light, flexible and anti-bacterial. Using it in energy chains or pneumatic applications is worry-free as it's a hard worker that resists fatigue and wear. You can connect the tube to a device in a snap with standard push-in fittings.
Features & Benefits
Supports an operating pressure of up to 10 bar for consistent performance in demanding applications
Safe to use in challenging environments with temperatures between -35°C and +60°C
PTFE-free to reduce the risk of toxic fumes in the event of fire
Translucent colour for visual inspection of liquid media
Safe to use in challenging environments with temperatures between -35°C and +60°C
PTFE-free to reduce the risk of toxic fumes in the event of fire
Translucent colour for visual inspection of liquid media
Applications
Food packaging plants
Automated production facilities
Pneumatic equipment
Automated production facilities
Pneumatic equipment
What size fitting do I need to connect this compressed air pipe to my equipment?
Getting set up is simple – you can use a push-in connector with an outside diameter of 8mm or a barbed connector with an internal diameter of 6mm.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 5.7mm |
Colour | Translucent |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Food Industry |
Manufacturer Series | PUN-H |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Number of Tubes | 1 |
Model Number p | 197378 |
Related links
- Festo Compressed Air Pipe Blue Polyurethane 14mm x 50m PUN-H Series, 570386
- Festo Compressed Air Pipe Blue Polyurethane 12mm x 50m PUN-H Series, 197387
- Festo Compressed Air Pipe Red Polyurethane 4mm x 50m PUN-H Series, 558285
- Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN-H Series, 197390
- Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN-H Series, 558292
- Festo Compressed Air Pipe Green Polyurethane 6mm x 50m PUN-H Series, 558293