- RS Stock No.:
- 126-3106
- Mfr. Part No.:
- PUN-H-4X0,75-RT
- Brand:
- Festo
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50
$99.90
(exc. GST)
$109.89
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 + | $99.90 | $1.998 |
*price indicative |
- RS Stock No.:
- 126-3106
- Mfr. Part No.:
- PUN-H-4X0,75-RT
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Compressed Air Pipe, Copper-Free, Hydrolysis-Resistant - PUN-H-4X0,75-RT
Looking for flexible tubing that won't leave you high and dry? Try this compressed air pipe from Festo. It withstands extended exposure to water, heat and humidity thanks to its hydrolysis-resistant polyurethane construction. As this material is also resistant to chemicals and microbes, it's safe to use in food industry applications. The roll comes supplied in a 50m length so you can cut the hose to size. Installation's a breeze using compatible push-in pneumatic fittings – just seal it in with a single click.
Features & Benefits
• Wide operating pressure range between -0.95 and 10 bar means it's strong enough for high-energy applications
• Works reliably at temperatures from -35°C to +60°C for safe use in challenging environments
• Minimum bending radius of 8mm helps it conform to tight setups without kinking or cracking
• Light weight of 8.5g/m puts minimal strain on pneumatic circuits
• Works reliably at temperatures from -35°C to +60°C for safe use in challenging environments
• Minimum bending radius of 8mm helps it conform to tight setups without kinking or cracking
• Light weight of 8.5g/m puts minimal strain on pneumatic circuits
Applications
• Food and beverage production
• Pharmaceutical laboratories
• Storage facilities
• Pharmaceutical laboratories
• Storage facilities
What's the diameter of this pipe?
The hose's outside diameter is 4mm and its inside diameter is 2.6mm. This gives it a slim profile that bends easily into compact systems.
What other mediums can I use this pipe with besides compressed air?
You can use this versatile tubing with water and vacuum-operated mediums.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.6mm |
Colour | Red |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Food Industry |
Manufacturer Series | PUN-H |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Number of Tubes | 1 |
Model Number p | 558285 |
Related links
- Festo Compressed Air Pipe Blue Polyurethane 14mm x 50m PUN-H Series, 570386
- Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN-H Series, 197390
- Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN-H Series, 558292
- Festo Compressed Air Pipe Translucent Polyurethane 3mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H...
- Festo Compressed Air Pipe Green Polyurethane 6mm x 50m PUN-H Series, 558293