- RS Stock No.:
- 126-2784
- Mfr. Part No.:
- PEN-4X0,75-BL
- Brand:
- Festo
- RS Stock No.:
- 126-2784
- Mfr. Part No.:
- PEN-4X0,75-BL
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Blue PE Air Hose, 4mm OD, 50m Length - PEN-4X0.75-BL
Channel air to your pneumatic valves, actuators and equipment with this air hose from Festo. Its polyethylene (PE) material offers superior durability and abrasion resistance, which means it can withstand daily use in demanding environments. This material is also flexible so it can be coiled or twisted around corners without being damaged. The tube is supplied as a 50m roll – use it whole for big jobs or cut it into shorter lengths to suit your system. You'll commonly find tubes like this used to transfer cleaning agents or lubricants.
Wide operating temperature range of -30°C to +60°C for use in a wide range of industrial environments
Low weight of 0.00643kg/m makes it easy to handle and reduces strain on equipment
Blue in colour for immediate identification
Compatible with push-in fittings for easy integration into a system
Low weight of 0.00643kg/m makes it easy to handle and reduces strain on equipment
Blue in colour for immediate identification
Compatible with push-in fittings for easy integration into a system
Applications
Hospital and laboratory equipment
Fluid transmission lines
Fluid transmission lines
What's the shore hardness of this hose?
The shore hardness of this air hose is D52 +/-3. This is a measure of its resistance to indentation. A measurement of D52 +/-3 means it's hard and difficult to indent.
Note
Not approved for use in the food industry.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.7mm |
Colour | Blue |
Material | PE |
Application | Suitable for energy chains in applications with high cycle rates |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PEN |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Model Number p | 551456 |
Number of Tubes | 1 |
Related links
- Festo Compressed Air Pipe Blue PE 8mm x 50m PEN Series, 551458
- Festo Compressed Air Pipe Silver Polyethylene 4mm x 50m PEN Series, 551462
- Festo Compressed Air Pipe Black PE 6mm x 50m PEN Series, 543241
- Festo Compressed Air Pipe Blue PE 6mm x 50m PEN Series, 551457
- Festo Compressed Air Pipe Black PE 10mm x 50m PEN Series, 543243
- Festo Compressed Air Pipe Blue PE 10mm x 50m PEN Series, 551459
- Festo Compressed Air Pipe Green Polyethylene 6mm x 50m PEN Series, 551469
- Festo Compressed Air Pipe Translucent PE 4mm x 50m PEN Series, 543246