- RS Stock No.:
- 126-2776
- Mfr. Part No.:
- PUN-H-6X1-NT
- Brand:
- Festo
6 In AU stock for next working day delivery
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50
$113.12
(exc. GST)
$124.43
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 + | $113.12 | $2.262 |
*price indicative |
- RS Stock No.:
- 126-2776
- Mfr. Part No.:
- PUN-H-6X1-NT
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Compressed Air Pipe, Translucent, 4mm ID - PUN-H-6X1-NT
Need reliable air and fluid flow to your actuators, tools and valves? This compressed air pipe from Festo has you covered. The hydrolysis-resistant tube is safe for food manufacturing jobs. As it shrugs off abrasion and tears, it's also dependable in automated manufacturing setups. Since its polyurethane body stands up to fatigue, this pipe is ideal for use in energy chains and applications with high cycle rates. It's widely compatible with standard push-in fittings, so you'll find installation a breeze. Thanks to the translucent colour, you can monitor fluid movement at a glance.
Features & Benefits
• Safe to use in challenging environments with temperatures between -35°C and +60°C
• Handles pressure up to 10 bar, so it's a versatile option
• 50m length, so you'll have plenty for long runs
• Handles pressure up to 10 bar, so it's a versatile option
• 50m length, so you'll have plenty for long runs
Applications
• Food processing
• Factory automation
• Pneumatic tools
• Factory automation
• Pneumatic tools
What size of connectors can I use with this pipe?
Because the pipe's compatible with standard fittings, finding the right option is simple. Push-in connectors should have an outside diameter of 6mm. Barbed connectors need an internal diameter of 4mm and a nut.
Can I shorten the pipe?
Yes, you can cut the 50m tube to size with pipe cutters or a sturdy pair of scissors.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Translucent |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Food Industry |
Manufacturer Series | PUN-H |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Number of Tubes | 1 |
Model Number p | 197377 |
Related links
- Festo Compressed Air Pipe Black Polyurethane 3mm x 50m PUN-H Series, 197389
- Festo Compressed Air Pipe Blue Polyurethane 12mm x 50m PUN Series, 159670
- Festo Compressed Air Pipe Red Polyurethane 6mm x 50m PUN Series, 178411
- Norgren Compressed Air Pipe Blue Polyurethane 6mm x 25m PU2 Series
- RS PRO Compressed Air Pipe Blue Polyurethane 6mm x 20m CDPU Series
- Festo Compressed Air Pipe Silver Polyethylene 4mm x 50m PEN Series, 551462
- Legris Compressed Air Pipe Black Polyurethane 4mm x 100m 1100U Series
- Festo Compressed Air Pipe Red Polyurethane 10mm x 50m PUN-H-T...