- RS Stock No.:
- 122-8464
- Mfr. Part No.:
- PUN-H-14X2-BL
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$588.31
(exc. GST)
$647.14
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $588.31 | $11.766 |
*price indicative |
- RS Stock No.:
- 122-8464
- Mfr. Part No.:
- PUN-H-14X2-BL
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Compressed Air Pipe, Food-Safe, -0.95 to 10 Bar Operating Pressure - PUN-H-14X2-BL
High-cycle pneumatic applications call for heavy-duty tubing, and this compressed air pipe from Festo is up for the task. It bends seamlessly into place without cracks or kinks, thanks to its flexible polyurethane construction. Whether you're working with the medium of compressed air or water, this corrosion-resistant plastic tubing withstands the demands of industrial settings. Connect it to your system using your choice of adaptor with a 14mm outer diameter – the push-in principle makes installation a breeze.
Features & Benefits
• Handles a broad operating temperature range between -35°C and +60°C
• Free from copper and PTFE to ensure it's food safe
• Wide operating pressure range of -0.95 to 10 bar means it performs reliably under pressure
• Hydrolysis resistant, so you can use it in wet and humid conditions including clean rooms
• Free from copper and PTFE to ensure it's food safe
• Wide operating pressure range of -0.95 to 10 bar means it performs reliably under pressure
• Hydrolysis resistant, so you can use it in wet and humid conditions including clean rooms
Applications
• Food industry
• Cooling systems
• Automotive production
• Cooling systems
• Automotive production
How long is this compressed air pipe?
The component is 50m long and is easy to cut down to size for your pneumatic installations using a suitable tubing cutter.
What's the diameter of this air pipe?
With an inside diameter of 9.8mm and outside diameter of 14mm, this product is an easy fit in tight spaces.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 14mm |
Hose Inside Diameter | 9.8mm |
Colour | Blue |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Food Industry |
Manufacturer Series | PUN-H |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Number of Tubes | 1 |
Model Number p | 570386 |
Related links
- Festo Compressed Air Pipe Red Polyurethane 4mm x 50m PUN-H Series, 558285
- Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN-H Series, 197390
- Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN-H Series, 558292
- Festo Compressed Air Pipe Translucent Polyurethane 3mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H...
- Festo Compressed Air Pipe Green Polyurethane 6mm x 50m PUN-H Series, 558293