- RS Stock No.:
- 121-6287
- Mfr. Part No.:
- PUN-H-3X0,5-BL
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$71.09
(exc. GST)
$78.20
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $71.09 | $1.422 |
5 - 9 | $69.10 | $1.382 |
10 + | $66.25 | $1.325 |
*price indicative |
- RS Stock No.:
- 121-6287
- Mfr. Part No.:
- PUN-H-3X0,5-BL
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo PUN-H Series Polyurethane Tubing
FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.
Features and Benefits
Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 3mm |
Hose Inside Diameter | 2.1mm |
Colour | Blue |
Material | Polyurethane |
Application | Food Industry |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PUN-H |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Special Features | Hydrolysis Resistant |
Model Number p | 197382 |
Number of Tubes | 1 |
Related links
- Festo Compressed Air Pipe Blue Polyurethane 14mm x 50m PUN-H Series, 570386
- Festo Compressed Air Pipe Red Polyurethane 4mm x 50m PUN-H Series, 558285
- Festo Compressed Air Pipe Yellow Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN-H...
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN-H Series, 197390
- Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN-H Series, 558292
- Festo Compressed Air Pipe Translucent Polyurethane 3mm x 50m PUN-H...
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN-H...