- RS Stock No.:
- 121-6284
- Mfr. Part No.:
- PUN-6X1-SI
- Brand:
- Festo
9 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$190.40
(exc. GST)
$209.44
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $190.40 | $3.808 |
5 - 9 | $187.72 | $3.754 |
10 + | $184.98 | $3.70 |
*price indicative |
- RS Stock No.:
- 121-6284
- Mfr. Part No.:
- PUN-6X1-SI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Air Hose, Silver Polyurethane, 4mm ID - PUN-6X1-SI
Use this robust air hose from Festo to supply compressed air to pneumatic components such as valves and actuators. Its made of durable polyurethane that resists the corrosive effects of oil, water and grease, so it's suitable to use in demanding industrial applications. As the hose is highly flexible, you can bend it around corners without needing angled connectors. This simplifies installation and supports quick and convenient pneumatic connections. For improved safety, the plastic tubing is slow burning to reduce the risk of it contributing to a fire.
• Broad operating pressure range of -0.95 to 10 bar ensures it's suitable for high-pressure systems
• Compatible with push-in and barbed connectors for versatility
• Supplied in a long 50m length that's easy to cut to your required size
• Compatible with push-in and barbed connectors for versatility
• Supplied in a long 50m length that's easy to cut to your required size
Applications
• Mechanical engineering
• Aerospace industry
• Welding
• Chemical testing
• Aerospace industry
• Welding
• Chemical testing
What's the maximum bending radius of this air hose?
You can bend this air hose to a maximum radius of 26.5mm without having any negative impact on its flow rate. Its minimum bending radius is 16mm.
What's the diameter of this hose?
This hose has an outside diameter of 6mm and an inner diameter of 4mm.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Silver |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PUN |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Model Number p | 152586 |
Related links
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN Series, 159665
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Festo Compressed Air Pipe Blue Polyurethane 16mm x 50m PUN Series, 159672
- Festo Compressed Air Pipe Silver Polyurethane 4mm x 50m PUN Series, 152584
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN Series, 152587
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN Series, 159663
- Festo Compressed Air Pipe Silver Polyurethane 3mm x 50m PUN Series, 152583
- Festo Compressed Air Pipe Green Polyurethane 3mm x 50m PUN Series, 178423