- RS Stock No.:
- 121-6281
- Mfr. Part No.:
- PUN-4X0,75-SI
- Brand:
- Festo
1 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$122.34
(exc. GST)
$134.57
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $122.34 | $2.447 |
5 - 9 | $120.59 | $2.412 |
10 + | $118.87 | $2.377 |
*price indicative |
- RS Stock No.:
- 121-6281
- Mfr. Part No.:
- PUN-4X0,75-SI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo PUN Series Polyurethane Tubing
FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.
Features and Benefits
Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 4mm |
Hose Inside Diameter | 2.6mm |
Colour | Silver |
Material | Polyurethane |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | PUN |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Model Number p | 152584 |
Number of Tubes | 1 |
Related links
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN Series, 159665
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Festo Compressed Air Pipe Blue Polyurethane 4mm x 50m PUN Series, 159662
- Festo Compressed Air Pipe Blue Polyurethane 16mm x 50m PUN Series, 159672
- Festo Compressed Air Pipe Silver Polyurethane 8mm x 50m PUN Series, 152587
- Festo Compressed Air Pipe Black Polyurethane 4mm x 50m PUN Series, 159663
- Festo Compressed Air Pipe Silver Polyurethane 3mm x 50m PUN Series, 152583
- Festo Compressed Air Pipe Green Polyurethane 3mm x 50m PUN Series, 178423