Legris Coil Tube 12mm Diameter, 25m Long Clear Nylon 25 bar

  • RS Stock No. 223-802
  • Mfr. Part No. 1025P12 00 09
  • Manufacturer Legris
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Polyamide (PA) Flexible Tubing

Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.

Features and Benefits

• Good chemical and humidity resistance • Excellent material stability
• Continuous calibration during production for excellent reliability
• Two material grades: rigid and semi-rigid
• Wide range of working pressure and temperature
• Good vibration absorption
• Abrasion-resistant
• Large choice of colours to facilitate circuit identification
• Silicone-free

Product Application Information

• Factory automation • Miscellaneous manufacturing
• Packaging
• Machine tools

Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Transportation
• Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628

Approvals

NF E49-100

Parker Legris

Specifications
Attribute Value
Colour Clear
Material Nylon
Maximum Operating Pressure 25bar
Manufacturer Series 1025P
Minimum Operating Temperature -20°C
Maximum Operating Temperature +80°C
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 156.64
(exc. GST)
$ 172.30
(inc. GST)
units
Per unit
1 - 4
$156.64
5 - 9
$152.01
10 +
$149.67
Related Products
Polyurethane (PU) Flexible Tubing Polyurethanes 3 specific materials ...
Description:
Polyurethane (PU) Flexible Tubing Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications The tubing allows for 50% space reduction when compared to semi-rigid tubing. There ...
Polyamide (PA) Flexible Tubing Parker Legris polyamide (PA) ...
Description:
Polyamide (PA) Flexible Tubing Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications Its durability is due to its stable long-term mechanical properties. Features and Benefits • Good chemical and humidity resistance • Excellent material ...
Polyamide (PA) Flexible Tubing Parker Legris polyamide (PA) ...
Description:
Polyamide (PA) Flexible Tubing Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications Its durability is due to its stable long-term mechanical properties. Features and Benefits • Good chemical and humidity resistance • Excellent material ...
Superflex Nylon Tube Developed for compact pneumatic control ...
Description:
Superflex Nylon Tube Developed for compact pneumatic control systems, this tubing provides superior flexibility, negating the need for elbow fittings This pliable nylon tubing has a high impact resistance and quality finish. It simply pushes into a coupling for ease ...