- RS Stock No.:
- 223-795
- Mfr. Part No.:
- 1025P12 00
- Brand:
- Legris
2 In Global stock for delivery within 10 working day(s)
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$210.85
(exc. GST)
$231.93
(inc. GST)
Units | Per unit |
1 - 9 | $210.85 |
10 - 14 | $206.82 |
15 + | $202.32 |
- RS Stock No.:
- 223-795
- Mfr. Part No.:
- 1025P12 00
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Polyamide (PA) Flexible Tubing
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties.
Features and Benefits
Good chemical and humidity resistance
Excellent material stability
Continuous calibration during production for excellent reliability
Two material grades: rigid and semi-rigid
Wide range of working pressure and temperature
Good vibration absorption
Abrasion-resistant
Large choice of colours to facilitate circuit identification
Silicone-free
Product Application Information
Factory automation
Miscellaneous manufacturing
Packaging
Machine tools
Can be used for standard pneumatic machinery equipment and low-pressure air conveying. The tubing is also suitable for vacuum applications.
Approvals
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Transportation
Chemical performance and resistance tested according to
DIN 74324 -1 / DIN 73378 / ISO 7628
Approvals
NF E49-100
Parker Legris
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 12mm |
Hose Inside Diameter | 10mm |
Colour | Clear |
Material | Nylon |
Length | 25m |
Maximum Operating Pressure | 14bar |
Manufacturer Series | 1025P |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Compressed Air Pipe Black Nylon 12mm x 30m NMF Series
- Legris Compressed Air Pipe Blue Polyamide 10mm x 25m 1025P Series
- Norgren Compressed Air Pipe Blue Polyurethane 10mm x 25m PU2...
- Legris Compressed Air Pipe Black Polyether PUR 8mm x 25m 1025U Series
- Legris Compressed Air Pipe Black Polyurethane 4mm x 100m 1100U Series
- Norgren Compressed Air Pipe Black Polyurethane 10mm x 25m PU2 Series
- Legris Compressed Air Pipe Black Nylon 12mm x 25m 1025P Series
- Norgren Compressed Air Pipe Blue Plastic 10mm x 25m PA2 Series