Air Heater, Prong Socket, 600 W, 120 V ac

  • RS Stock No. 860-7205
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

Air Heaters with Connector

Air heaters feature an open coil of high temperature resistance wire electrically isolated in a stainless steel sheath. Because the air being heated passes directly over the resistance wire, maximum heat transfer efficiency is achieved. Ar heaters are used for heat staking, plastic welding, laminating, drying, heat sealing, and any other operation where air needs to be heated up 500°C

• Air heaters feature an open coil high temperature resistance wire
• Wire is electrically isolated in a stainless steel sheath
• Can heat air up to 500 ̊C
• Can be used for heat staking, plastic welding, laminating, drying and heat sealing

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

  • These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Specifications
Attribute Value
Peak Temperature +500°C
Connection Type Prong Socket
Power Rating 600 W
Supply Voltage 120 V ac
Overall Length 5in
On back order for despatch 02/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 71.36
(exc. GST)
$ 78.50
(inc. GST)
units
Per unit
1 +
$71.36
Related Products
Sealed shielded clamps for heating cylindrical parts such ...
Description:
Sealed shielded clamps for heating cylindrical parts such as press nozzles for injecting thermoplastic materials or any other application requiring a perfect seal on resistance and electrical connection Sealed brass band heater with folded ends Silver solder seal Band heater ...
Prevent formation of condensation and provide an evenly ...
Description:
Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components Connected using internal terminal connectors. Small, compact design ideal for use where space is at a premium Plastic casing according to UL-94-0, black ...
The CSF series of slimline high performance fan ...
Description:
The CSF series of slimline high performance fan heaters prevent formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components The plastic enclosure provides double insulation and acts as protection against contact. ...
These compact fan heaters from Stego prevent the ...
Description:
These compact fan heaters from Stego prevent the formation of condensation and provide even temperature within the enclosure The small size makes them suitable for enclosures with a high component density. Integrated tamper proof, pre-set thermostat Fast and easy tool ...