- RS Stock No.:
- 860-7189
- Brand:
- RS PRO
- RS Stock No.:
- 860-7189
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO 600W Air Heater Element (120V ac)
A durable and reliable air heater element comprised of an open coil of high temperature resistant wire isolated within a Stainless Steel sheath. The heating element is designed so the air to be heated flows directly over the resistance wire achieving a highly efficient heat transfer with minimum loss of energy.
Capable heating air to heat of up 500°C and contained in a durable, corrosion resistant Stainless Steel case the RS PRO 600W air heater is prefect for industrial environments. Supplied with 10in Fiberglass insulated wires.
Suitable for a wide range of applications including heat staking, plastic welding, laminating, drying and heat sealing
Features and Benefits
- Air heater element
- 5in length
- 0.5in diameter
- Voltage rating of 120V ac
- Power rating of 600W
- Suitable for a maximum of 10A
- Maximum of 10 CFM
- Stainless Steel sheath
- Can heat air up to 500°C
- 10in Lead length
- Fiberglass lead wire insulation
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Specifications
Attribute | Value |
---|---|
Element Type | Air Heater |
Power Rating | 600 W |
Supply Voltage | 120 V ac |
Length | 5in |
Diameter | 0.5in |
Heating Element Form | Tubular |
Peak Temperature | +500°C |