- RS Stock No.:
- 860-7185
- Brand:
- RS PRO
135 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$113.67
(exc. GST)
$125.04
(inc. GST)
Units | Per unit |
1 + | $113.67 |
- RS Stock No.:
- 860-7185
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO 400W Air Heater Element (240V ac)
A durable and reliable air heater element comprised of an open coil of high temperature resistant wire isolated within a Stainless Steel sheath. The heating element is designed so the air to be heated flows directly over the resistance wire achieving a highly efficient heat transfer with minimum loss of energy.
Capable heating air to heat of up 500°C and contained in a durable, corrosion resistant Stainless Steel case the RS PRO 400W air heater is prefect for industrial environments. Supplied with 10in Fiberglass insulated wires.
Suitable for a wide range of applications including heat staking, plastic welding, laminating, drying and heat sealing
Features and Benefits
- Air heater element
- 5in length
- 0.5in diameter
- Voltage rating of 240V ac
- Power rating of 400W
- Suitable for a maximum of 10A
- Maximum of 10 CFM
- Stainless Steel sheath
- Can heat air up to 500°C
- 10in Lead length
- Fiberglass lead wire insulation
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Specifications
Attribute | Value |
---|---|
Element Type | Air Heater |
Power Rating | 400 W |
Supply Voltage | 240 V ac |
Length | 5in |
Diameter | 0.5in |
Heating Element Form | Tubular |
Peak Temperature | 500°C |
Related links
- Heating Element 400 W, 220 V ac
- Ceramic Heating Element 400 W, 240 V ac
- DBK Enclosures Heating Elements
- RS PRO Underfloor Heating Trace Heating Cable 240V ac 23.5m
- Heating Element 240 V ac
- Siemens 1FK2103 Synchronous Servo Motor 240 V, Flange Mount Mounting
- Heating Element 400 W, 120 V ac
- Raychem Trace Heating Accessories