- RS Stock No.:
- 374-2303
- Mfr. Part No.:
- RA 2652 750
- Brand:
- Acim Jouanin
4 In AU stock for next working day delivery
999995 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$107.73
(exc. GST)
$118.50
(inc. GST)
Units | Per unit |
1 + | $107.73 |
- RS Stock No.:
- 374-2303
- Mfr. Part No.:
- RA 2652 750
- Brand:
- Acim Jouanin
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RA Series Blade Resistor Heaters
Rectangular finned resistors on stainless steel shielded tube.
Designed to heat air or gas by natural or forced convection.
Used in heater fans and static batteries, dryers and drying tunnels.
Minimum recommended air speed is 2.5m / s.
Designed to heat air or gas by natural or forced convection.
Used in heater fans and static batteries, dryers and drying tunnels.
Minimum recommended air speed is 2.5m / s.
ACIM Jouanin Strip Heater
The ACIM Jouanin flat bracket 750W strip heater is designed to heat air or gas by natural or forced convection. This blade resistor heater can be heated up to a peak temperature of 200°C.
Note:
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning:
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Note:
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning:
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Features and Benefits
Minimum recommended airspeed is 2.5m/s
Rectangular finned resistors on stainless steel shielded tube
The supply voltage is 230VAC
Rectangular finned resistors on stainless steel shielded tube
The supply voltage is 230VAC
Strip Heating Elements
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
Specifications
Attribute | Value |
---|---|
Element Type | Air Heater |
Power Rating | 750 W |
Supply Voltage | 230 V ac |
Length | 370mm |
Heating Element Form | Tubular |
Peak Temperature | +200°C |
Related links
- Yale Hoists Manual 1.5m 750 kg Hoist, UNO 750
- Wago 750 Series Controller for Use with I/O System 750/753 Digital Input
- Wago 750 Series PLC CPU for Use with 750 Series
- Wago 750 Series PLC I/O Module for Use with 750 Series Digital...
- Wago 750 Series PLC I/O Module for Use with 750 Series Digital, 5 V dc
- Wago 750 Series Coupler for Use with I/O System 750/753
- Wago 750 Series Distributed I/O Device for Use with 750 Series, 8 Channel
- Wago 750 Series Fieldbus Interface Module