nVent HOFFMAN TE1 567 Btu/h Thermoelectric Cooler
- RS Stock No.:
- 275-304
- Mfr. Part No.:
- TE162048010
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$2,840.91
(exc. GST)
$3,125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,840.91 |
*price indicative
- RS Stock No.:
- 275-304
- Mfr. Part No.:
- TE162048010
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Unit Type | Thermoelectric Cooler | |
| Product Type | Thermoelectric Cooler | |
| Cooling Capacity | 567Btu/h | |
| Series | TE1 | |
| Plug Type | Terminal Block | |
| Supply Voltage | 48V | |
| Depth | 184mm | |
| Input Power | 166W | |
| Width | 187mm | |
| Height | 405mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Unit Type Thermoelectric Cooler | ||
Product Type Thermoelectric Cooler | ||
Cooling Capacity 567Btu/h | ||
Series TE1 | ||
Plug Type Terminal Block | ||
Supply Voltage 48V | ||
Depth 184mm | ||
Input Power 166W | ||
Width 187mm | ||
Height 405mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman Thermoelectric Cooler delivers an efficient and reliable cooling solution, specifically designed to protect critical components from overheating. Utilizing the innovative Peltier effect, it offers both cooling and heating capabilities, providing versatility in various environments. The compact and low profile design allows for seamless installation in both indoor and outdoor enclosures, ensuring operational efficiency without the need for traditional refrigerants, compressors, or filters.
Constructed from mild steel with a robust powder coated finish
Low operational noise levels contribute to a quieter working environment
Available in both shrouded and unshrouded models for improved versatility
Earth friendly design contains no harmful refrigerants
Suitable for various mounting orientations to suit specific applications
DC powered for efficiency in 24V and 48V systems
Related links
- nVent HOFFMAN TE1 567 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE 567 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE1 321 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE1 166 Btu/h Thermoelectric Cooler
- nVent HOFFMAN TE0 178 Btu/h Thermoelectric Cooler
- RS PRO 35 cfm 1500 Btu/h Pneumatic Cabinet Cooler
- Peltier Modules
- Hydraulic Oil Coolers