RS PRO 1 HP Air Compressor, 112 psi, 23 kg, 24 L

Subtotal (1 unit)*

$484.93

(exc. GST)

$533.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.93

*price indicative

RS Stock No.:
632-221
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Air Compressor

Maximum Pressure

112psi

Displacement

138L/min

Sub Type

Direct Drive

Speed

1440 rpm

Motor Rating

1HP

Supply Voltage

230 V

Tank Capacity

24L

Weight

23kg

Overall Length

59cm

Portable/Stationary

Portable

Lubrication Type

Oil Free

Standards/Approvals

VDE, ATEX, IECEX

Overall Width

28cm

Overall Height

60cm

COO (Country of Origin):
CN
The RS Pro 24L Direct Drive Oil-Free Low Noise Compressor is a powerful and compact solution for users who require clean, oil-free compressed air in a variety of applications. Designed with efficient direct-drive technology, this compressor ensures reliable, maintenance-free operation without the risk of oil contamination ideal for environments where air purity is essential. Despite its robust performance, it operates at a quiet 72 dB(A), making it suitable for use in noise-sensitive areas like workshops, garages, laboratories, and DIY spaces. With dimensions of 59 x 28 x 60 cm and weighing only 23 kg, it remains portable and easy to store. Offering a maximum pressure of 8 bar (112 psi) and an air displacement of 138 l/min, it meets the demands of most pneumatic tools and tasks, from spraying and inflating to stapling and cleaning.

Simple on off button

Low Noise

Light weight and portable with two wheels and handle

24L Tank

Clear easy to read pressure gauge and inline filter

Oil free for low maintenance

Drain valve on tank

Max working pressure 8 bar/116 psi

0.75kw Motor

1,440 RPM

230v - UK Plug supplied

Weight 23Kg

Related links