SIP 2 HP Air Compressor, 116 psi, 22 kg, 24 L
- RS Stock No.:
- 588-986
- Mfr. Part No.:
- 04397
- Brand:
- SIP
Subtotal (1 unit)*
$361.57
(exc. GST)
$397.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.57 |
*price indicative
- RS Stock No.:
- 588-986
- Mfr. Part No.:
- 04397
- Brand:
- SIP
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
| Brand | SIP | |
| Displacement | 8cfm | |
| Maximum Pressure | 116psi | |
| Product Type | Air Compressor | |
| Sub Type | Direct Drive | |
| Motor Rating | 2HP | |
| Supply Voltage | 230 V | |
| Weight | 22kg | |
| Tank Capacity | 24L | |
| Overall Length | 25mm | |
| Lubrication Type | Oil Free | |
| Portable/Stationary | Portable | |
| Overall Height | 575mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 565mm | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Displacement 8cfm | ||
Maximum Pressure 116psi | ||
Product Type Air Compressor | ||
Sub Type Direct Drive | ||
Motor Rating 2HP | ||
Supply Voltage 230 V | ||
Weight 22kg | ||
Tank Capacity 24L | ||
Overall Length 25mm | ||
Lubrication Type Oil Free | ||
Portable/Stationary Portable | ||
Overall Height 575mm | ||
Standards/Approvals RoHS | ||
Overall Width 565mm | ||
- COO (Country of Origin):
- CN
The SIP TIGREN DD 2hp 24ltr Direct Drive Compressor with 7pc Air Kit is a versatile air compressor ideal for general work areas, home and mobile applications. It is built for everyday use, this oil-free compressor offers reliable and low maintenance use. The direct drive transmission delivers 8CFM piston displacement resulting in 5CFM Free Air Delivery (FAD) for a consistent air supply ideal for air tools and inflation tasks. A wheel-mounted design with pull handle allows full movement in a variety of work areas for added flexibility.
Dependable oil free direct drive transmission for consistent output and low maintenance
24ltr receiver safely stores compressed air ready for application use
Built in tank pressure and working pressure gauges optimise air delivery
Convenient and versatile air kit supports a range of everyday air tasks