TV/FM Coaxial Brushed Chrome Female 1 Outlet TV Aerial Connector, Flush Mount

  • RS Stock No. 832-6511
  • Mfr. Part No. K3581BRC
  • Manufacturer MK Electric
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

TV/FM Outlet

The MK Electric Albany Plus range of TV/FM outlets features stylish curved design, the single outlets are manufactured from the finest materials and maintain their high quality appearance for years to come. These TV/FM sockets provide safety isolation rated at 2000Vac between the aerial lead and the socket. The single outlets allow the connection to a TV or FM co-axial aerial lead. The Albany Plus decorative TV/FM sockets will look great in both contemporary and classic interiors.

Isolated TV/FM Coaxial Socket Outlet
Flush mounting
2000Va.c. isolation between aerial lead and socket

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance

Specifications
Attribute Value
Connector Type TV/FM Coaxial
Number of Outlets 1
Gender Female
Colour Brushed Chrome
Mounting Type Flush Mount
12 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 71.08
(exc. GST)
$ 78.19
(inc. GST)
units
Per unit
1 - 9
$71.08
10 - 24
$63.97
25 +
$60.42
Related Products
Flush Mount Telephone, TV and Satellite Sockets Antimicrobial ...
Description:
Flush Mount Telephone, TV and Satellite Sockets Antimicrobial properties which inhibit the growth of infectious diseases Single screw termination of TV outlets Fully enclosed PCBsIDC connectors on telephone outlets Angled connector on TV outlets for improved cable direction Complies with ...
Korus BNC Coaxial Adapters A series of premium ...
Description:
Korus BNC Coaxial Adapters A series of premium quality machined 75 Ω BNC adapters from Coax Connectors These BNC adapters have gold plated brass bodies and gold plated centre contacts. Finished in distinctive gold and black they form part of ...
Straight Sockets or Printed Circuits – Series 00 ...
Description:
Straight Sockets or Printed Circuits – Series 00 Straight plug (extender) with cable grip Equipped with a female contact High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent ...
90° PCB Sockets – Series 00 90° angled ...
Description:
90° PCB Sockets – Series 00 90° angled sockets for soldering onto printed circuits These sockets are equipped with a female contact and are available in single (EPL) or double (EPY) versions High quality, precision engineered connectors, employing a simple ...