Schneider Electric LZ1H Advanced Motor Starter 1.1 kW, 110 → 230 V ac, 0.18 → 2.4 A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

LZ1H Series

Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ1H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient and the ability to provide a forward running, reverse running or overload protection. All the starters are highly reliable and excellent quality.

IP20 Rated
Screw clamps or Spring terminals available
DIN Rail

Schneider Electric TeSys H Range

Specifications
Attribute Value
Series LZ1H
Component Type Direct-On-Line Starter
Range TeSys
Power Rating 1.1 kW
Control Voltage 110 → 230 V ac
Standards Met ATEX, CE, CULus, IEC 60947-4-2, UL 60947-4-1
Mounting Type DIN Rail
Size B
Discontinued product