- RS Stock No.:
- 759-2856
- Mfr. Part No.:
- ADM483JRZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2856
- Mfr. Part No.:
- ADM483JRZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Analog Devices
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Differential |
Dimensions | 5 x 4 x 1.75mm |
Height | 1.75mm |
Width | 4mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |