Analog Devices ADM3074EARZ, ADSL Receiver 3.3 V Differential, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Differential
Dimensions 5 x 4 x 1.75mm
Length 5mm
Height 1.75mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
On back order for despatch 24/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 4.79
(exc. GST)
$ 5.27
(inc. GST)
units
Per unit
Per Tube*
98 +
$4.79
$469.42
*price indicative
Related Products
FLASHBIOSBOX, Universal Programmer for EPROM/EEPROM/Flash, with USB The ...
Description:
FLASHBIOSBOX, Universal Programmer for EPROM/EEPROM/Flash, with USB The Flash BiosBox is a device Reader/Programmer/Copier supporting EPROMs (2716 to 27C801 family) of 16Kb to 8Mb, parallel EEPROMs (28C16 to 28C040 family) up to 4Mb, parallel FLASH memory (28xxx, 29xxx, 37xxx, 39xxx, ...
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...
ADuM540x series 25kV Quad-channel Isolators with Integrated DC-DC ...
Description:
ADuM540x series 25kV Quad-channel Isolators with Integrated DC-DC Converter The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V output Up to 500 mW output power High-Speed Signal Isolation Channels High ...
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, ...
Description:
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range The Analog Devices Low Dropout ...