- RS Stock No.:
- 144-7821
- Mfr. Part No.:
- 113A.J217IM
- Brand:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-7821
- Mfr. Part No.:
- 113A.J217IM
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom 113A.J217IM Adjustable Wrench Set (113A.CG + 113A.CG) + Standard Multigrip Pliers 170A.25
Set of 2 adjustable wrenches from Facom. The first tool in this set features the 113A.CG chromed sheath 12 in adjustable wrench. Designed with easy setting and pre-adjustment of jaw opening. Offering good accessibility with right-hand button rotation and non-protruding moving jaw at maximum capacity. The second tool, is the 8in short hand adjustable wrench. Offering comfortable grip, lightweight design and strength, with its single forged one piece body. Optimising contact surface, easy access and extra wide jaw capacity of up to 41 mm.
Features and Benefits
Facom 113A.CG:
Easily adjustable jaw opening with a bearing-mounted thumbwheel
Non-protruding moving jaw at maximum capacity
Pre-adjustment of jaw opening thanks to millimetric gradation
Right-hand button rotation
Sheathed chromed body and polished headfaces.
Facom 113AS.8C
Spanners are equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
Short handle and a thin profile for optimum accessibility
Easily adjustable jaw opening size with a shaftless bearing-mounted thumbwheel
Non-protruding moving jaw at maximum capacity
Easy pre-adjustment of jaw opening thanks to millimetric gradation.
Right-hand button rotation
Selection of sizes to choose from
Chrome finished body and polished head faces
Facom 170A.25:
Ergonomic handle for comfortable use
Self-gripping teeth
Antipinch finger protection
8 positions (6 for the 170A.18)
Smooth rack and pinion system reduces the risk of jamming
PVC grips
Easily adjustable jaw opening with a bearing-mounted thumbwheel
Non-protruding moving jaw at maximum capacity
Pre-adjustment of jaw opening thanks to millimetric gradation
Right-hand button rotation
Sheathed chromed body and polished headfaces.
Facom 113AS.8C
Spanners are equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
Short handle and a thin profile for optimum accessibility
Easily adjustable jaw opening size with a shaftless bearing-mounted thumbwheel
Non-protruding moving jaw at maximum capacity
Easy pre-adjustment of jaw opening thanks to millimetric gradation.
Right-hand button rotation
Selection of sizes to choose from
Chrome finished body and polished head faces
Facom 170A.25:
Ergonomic handle for comfortable use
Self-gripping teeth
Antipinch finger protection
8 positions (6 for the 170A.18)
Smooth rack and pinion system reduces the risk of jamming
PVC grips
Approvals & Certification:
NF ISO 8976,
ISO 8976,
DIN ISO 8976,
ASME
B107.500
ISO 8976,
DIN ISO 8976,
ASME
B107.500
Typical Application:
Adjustable Spanners, also know as adjustable wrenches or monkey wrenches are typically used by professionals and DIYer looking for a one tool solution to be used with a different size fastener heads. Adjustable spanner is an essential item for any workshop or home garage.
Adjustable wrenches are typically used by:
Plumbers
Car Mechanics
Electricians
Machinery Service Technicians
Engineers
Builders
DIY enthusiasts
Adjustable wrenches are typically used by:
Plumbers
Car Mechanics
Electricians
Machinery Service Technicians
Engineers
Builders
DIY enthusiasts
FAQs:
How does this adjustable wrench work?
This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.
What are the advantages of an adjustable spanner?
In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt.
However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.
Where would you use an adjustable spanner?
An adjustable spanner is typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.
This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.
What are the advantages of an adjustable spanner?
In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt.
However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.
Where would you use an adjustable spanner?
An adjustable spanner is typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.
Note
This listing includes a free pair of multi-purpose pliers with nut capacity of 40 mm, self locking teeth and anti-ginger clamp safety. Offering 8 adjustment positions.
Specifications
Attribute | Value |
---|---|
Jaw Capacity | 41mm |
Overall Length | 203.2 mm, 304.8 mm |
Handle Type | Plastic |
Finish | Chrome |