- RS Stock No.:
- 302-3292
- Mfr. Part No.:
- A040/013
- Brand:
- Nu-Tech Engineering
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 302-3292
- Mfr. Part No.:
- A040/013
- Brand:
- Nu-Tech Engineering
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Lightweight Duty
Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot
Ball and socket arrangement connects rod into plastic foot
The Nu-Tech Engineering Levelling Foot is made of mild steel plated stud with polyamide reinforced nylon base.
Maximum Load 450 kg
Specifications
Attribute | Value |
---|---|
Static Load Capacity | 450kg |
Tilt Angle | 10° |
Foot Material | PA Reinforced Nylon |
Base Material | Zinc Plated Steel |
Height | 83mm |