- RS Stock No.:
- 918-1397
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-1397
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro 5050 Structural Adhesives
The RS Pro 5050 two component rapid curing acrylic adhesive has been designed for you to use when bonding dissimilar surfaces.
Feature and Benefits
Easy to use
Can be used bead on bead
Each part is a different colour to give an indicator for good mixing
Can be used bead on bead
Each part is a different colour to give an indicator for good mixing
Typical Applications
The structural adhesive is used to bond surfaces in the metal and fabrication industry
Specifications
Attribute | Value |
---|---|
Adhesive Type | Acrylic Adhesive |
Application | Bonding |
Material Compatibility | Metal, Plastic |
Colour | Green, Pink |
Acrylic Type | Methacrylic Acid, Methyl Methacrylate |
Product Form | Liquid |
Package Type | Dual Cartridge |
Package Size | 25 ml |
Shear Strength | 1420 psi |
Viscosity Measurement | 3.5 → 4.5Pa/s |
Maximum Operating Temperature | +210°C |
Special Features | It Has A Mix Ratio Of 1:1 And Cures Rapidly To Give A Strong Bond On A Wide Range Of Surfaces, It May Also Be Used Bead On Bead |
Operating Temperature Range | Maximum of +210 °C |
Specific Gravity | 1 |
Odour | Strong |
Chemical Composition | Butyraldehyde-Aniline, Methacrylic Acid, Methyl Methacrylate |