Araldite Araldite Fusion Liquid Adhesive, 3 g
- RS Stock No.:
- 739-6923
- Mfr. Part No.:
- 1985608
- Manufacturer:
- Araldite
View all Adhesives
27 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$12.07
(exc. GST)
$13.28
(inc. GST)
units | Per unit |
1 - 5 | $12.07 |
6 - 11 | $11.74 |
12 + | $11.26 |
- RS Stock No.:
- 739-6923
- Mfr. Part No.:
- 1985608
- Manufacturer:
- Araldite
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Araldite Syringe Epoxy Adhesive
The Araldite 3g syringe epoxy adhesive is a high-performance transparent glue used for bonding all kinds of substrates. It is essential in every toolbox for emergency repairs. This glue is used to bond ceramic, wood, glass, metal, hard plastics, stone, marble, leather, porcelain, brick, concrete.
Features and Benefits
Setting time is 90 seconds
Very rapid curing at room temperature
Solvent-free
Resistant to chemical, oil Resistant to weather and temperature
Easy to use
Applications
Maintenance
Repair
Overhaul
General industries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
Trade Name | Araldite Fusion |
Adhesive Type | Epoxy Adhesive |
Application | Sealing |
Material Compatibility | Ceramic, Concrete, Glass, Leather, Marble, Metal, Plastic, Stone, Wood |
Colour | Transparent |
Product Form | Liquid |
Package Type | Syringe |
Package Size | 3 g |
Setting Time | 90s |