Electrolube Non Silicone Thermal Interface, 10 ml
On back order for despatch 04/02/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 152-6878
- Mfr. Part No.:
- ERHTCX_ZF10S
- Manufacturer:
- Electrolube
- COO (Country of Origin):
- GB
units | Per unit |
1 - 14 | $28.36 |
15 - 39 | $27.57 |
40 + | $27.15 |
Attribute | Value |
Adhesive Type | Thermal Adhesive |
Colour | White |
Package Type | Syringe |
Package Size | 10 ml |
Viscosity Measurement | 127 → 141Pa/s |
Maximum Operating Temperature | +180°C |
Operating Temperature Range | -50 → +180 °C |
Special Features | Based On A Non-Silicone Oil, High Performance Thermal Management Paste, Ideal For Applications Exposed To Varying Temperature And Humidity Conditions, Non-Curing Paste. |
Minimum Operating Temperature | -50°C |
Chemical Composition | Epoxy Resin |