- RS Stock No.:
- 179-6181
- Mfr. Part No.:
- VEL-30114-WEU
- Brand:
- Velcro
Discontinued product
- RS Stock No.:
- 179-6181
- Mfr. Part No.:
- VEL-30114-WEU
- Brand:
- Velcro
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VELCRO® Brand HANGables™ Permanent Wall Fasteners are the perfect way to decorate without damaging your walls. No hammer or nail necessary. Hang your favorite items on rough surfaces such as brick and concrete. Enhance any room with ease. Its the simple way to decorate or organize on multiple surfaces without putting holes in your wall!
Care & Application
No hammer or nail needed – reduce having to put holes in the wall
Suitable for a wider range of surfaces including brick and concrete
Ease of Use
Modern design & on trend colours
Holds 1 pound
4 hooks per pack
Available in White, Aqua and Black
No hammer or nail needed – reduce having to put holes in the wall
Suitable for a wider range of surfaces including brick and concrete
Ease of Use
Modern design & on trend colours
Holds 1 pound
4 hooks per pack
Available in White, Aqua and Black
Specifications
Attribute | Value |
---|---|
Type | Hook |
Weight Capacity | 900g |
Quantity Per Package | 2 |
Colour | White |
Height | 62mm |
Width | 25mm |
For Use With | Rough Surfaces |
Size | 25 x 62 mm |
Trade Name | HANGables |