Velcro Black Adhesive Hook x 4

  • RS Stock No. 179-6180
  • Mfr. Part No. VEL-30113-WEU
  • Manufacturer Velcro
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VELCRO® Brand HANGables™ Permanent Wall Fasteners are the perfect way to decorate without damaging your walls. No hammer or nail necessary. Hang your favorite items on rough surfaces such as brick and concrete. Enhance any room with ease. It’s the simple way to decorate or organize on multiple surfaces without putting holes in your wall!

Care & Application No hammer or nail needed – reduce having to put holes in the wall Suitable for a wider range of surfaces including brick and concrete Ease of Use Modern design & on trend colours Holds 1 pound 4 hooks per pack Available in White, Aqua and Black

Specifications
Attribute Value
Type Hook
Weight Capacity 1lb
Quantity Per Package 4
Colour Black
For Use With Rough Surfaces
Trade Name HANGables
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 11.84
(exc. GST)
$ 13.02
(inc. GST)
units
Per unit
1 +
$11.84
Related Products
VELCRO® Brand HANGables® Removable Wall Fasteners are the ...
Description:
VELCRO® Brand HANGables® Removable Wall Fasteners are the perfect way to decorate your walls Hang frames. Create wall collages. Enhance any room with ease. Then, when youre ready, use the easy peel tab to remove cleanly. These corner strips are ...
VELCRO® Brand HANGables™ Removable Wall Fasteners introduces Removable ...
Description:
VELCRO® Brand HANGables™ Removable Wall Fasteners introduces Removable Hooks The new hooks are the perfect way to decorate without damaging your walls. Perfect for jewelry, pet leashes, keys, potholders, clutches and more. Hang your favorite items. Create wall collages. Enhance ...
3M Command™ Adhesive Hooks These 3M Command™ Adhesive ...
Description:
3M Command™ Adhesive Hooks These 3M Command™ Adhesive Hooks attach to the wall or surface using a Command™ Adhesive Strip that provides strong holding power but can still be removed from the wall cleanly 3M’s Adhesive Hooks are quick and ...
Product width presentation of 50mm and lengths of ...
Description:
Product width presentation of 50mm and lengths of 5 and 25 meters Colour: Black Base material: Polyester, Polypropylene & Polyamide Medium hook and loop profile for indoor use Medium adhesive temperature ranges: -15ºC to +90ºC Easy and fast (dis)mounting, extremely ...