- RS Stock No.:
- 179-6172
- Mfr. Part No.:
- VEL-30105-WEU
- Brand:
- Velcro
Discontinued product
- RS Stock No.:
- 179-6172
- Mfr. Part No.:
- VEL-30105-WEU
- Brand:
- Velcro
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
VELCRO® Brand HANGables™ Removable Wall Fasteners introduces Removable Hooks. The new hooks are the perfect way to decorate without damaging your walls. Perfect for jewelry, pet leashes, keys, potholders, clutches and more. Hang your favorite items. Create wall collages. Enhance any room with ease. Then, when youre ready to remove, peel off cleanly. Its the simple way to decorate worry free!
Care & Application
Ease of Use
Modern design & on trend colours
Removable scoop & peel tab for easy removal
Holds pound
4 hooks per pack
Available in White, Aqua and Black
Ease of Use
Modern design & on trend colours
Removable scoop & peel tab for easy removal
Holds pound
4 hooks per pack
Available in White, Aqua and Black
Specifications
Attribute | Value |
---|---|
Type | Hook |
Clean Removal | Yes |
Weight Capacity | 225g |
Quantity Per Package | 4 |
Colour | Black |
Height | 32mm |
Width | 19mm |
For Use With | General Small items |
Size | 19 x 32 mm |
Trade Name | HANGables |