- RS Stock No.:
- 179-6168
- Mfr. Part No.:
- VEL-30129-WEU
- Brand:
- Velcro
Discontinued product
- RS Stock No.:
- 179-6168
- Mfr. Part No.:
- VEL-30129-WEU
- Brand:
- Velcro
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
VELCRO® Brand HANGables® Removable Wall Fasteners are the perfect way to decorate your walls. Hang frames. Create wall collages. Enhance any room with ease. Then, when youre ready, use the easy peel tab to remove cleanly. These large strips are perfect for hanging mirrors and heavy frames up to 7.5kg (1.8kg per set). Its the simple way to decorate worry free.
Specifications
Attribute | Value |
---|---|
Type | Hook and Loop |
Clean Removal | Yes |
Weight Capacity | 1.8kg |
Quantity Per Package | 8 |
Colour | White |
Height | 44mm |
Width | 76mm |
For Use With | Frames, Photos, Posters |
Trade Name | HANGables |
Size | 76 x 44 mm |