Velcro White Adhesive Hook x 6

  • RS Stock No. 179-6164
  • Mfr. Part No. VEL-30125-WEU
  • Manufacturer Velcro
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VELCRO® Brand HANGables® Removable Wall Fasteners are the perfect way to decorate your walls. Hang frames. Create wall collages. Enhance any room with ease. Then, when youre ready, use the easy peel tab to remove cleanly. These strips are perfect for hanging lightweight frames up to 2kg (500g per set). Its the simple way to decorate worry free.

Specifications
Attribute Value
Weight Capacity 2kg
Quantity Per Package 6
Colour White
Height 19mm
Width 44mm
Trade Name HANGables®
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.06
(exc. GST)
$ 14.37
(inc. GST)
units
Per unit
1 +
$13.06
Related Products
VELCRO® Brand HANGables™ Removable Wall Fasteners introduces Removable ...
Description:
VELCRO® Brand HANGables™ Removable Wall Fasteners introduces Removable Hooks The new hooks are the perfect way to decorate without damaging your walls. Perfect for jewelry, pet leashes, keys, potholders, clutches and more. Hang your favorite items. Create wall collages. Enhance ...
VELCRO® Brand HANGables™ Permanent Wall Fasteners are the ...
Description:
VELCRO® Brand HANGables™ Permanent Wall Fasteners are the perfect way to decorate without damaging your walls No hammer or nail necessary. Hang your favorite items on rough surfaces such as brick and concrete. Enhance any room with ease. It’s the ...
3M Command™ Adhesive Hooks These 3M Command™ Adhesive ...
Description:
3M Command™ Adhesive Hooks These 3M Command™ Adhesive Hooks attach to the wall or surface using a Command™ Adhesive Strip that provides strong holding power but can still be removed from the wall cleanly 3M’s Adhesive Hooks are quick and ...
The VELCRO® Brand ALFA-LOKTM fastener is a self-engaging ...
Description:
The VELCRO® Brand ALFA-LOKTM fastener is a self-engaging tape with mushroom shaped hooks that provides a strong and reliable connection VELCRO® Brand ALFA-LOKTM fastener is a non-directional closure that is easy to use since the two parts can be engaged ...