Velcro White Adhesive Hook x 6

  • RS Stock No. 179-6163
  • Mfr. Part No. VEL-30124-WEU
  • Manufacturer Velcro
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VELCRO® Brand HANGables® Removable Wall Fasteners are the perfect way to decorate your walls. Hang frames. Create wall collages. Enhance any room with ease. Then, when youre ready, use the easy peel tab to remove cleanly. These strips are perfect for hanging lightweight frames up to 2kg (500g per set). Its the simple way to decorate worry free.

Specifications
Attribute Value
Weight Capacity 2kg
Quantity Per Package 6
Colour White
Height 19mm
Width 44mm
Trade Name HANGables®
18 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 8.29
(exc. GST)
$ 9.12
(inc. GST)
units
Per unit
1 +
$8.29