Velcro White Adhesive Hook x 6

  • RS Stock No. 179-6161
  • Mfr. Part No. VEL-30122-WEU
  • Manufacturer Velcro
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VELCRO® Brand HANGables® Removable Wall Fasteners are the perfect way to decorate your walls. Hang frames. Create wall collages. Enhance any room with ease. Then, when youre ready, use the easy peel tab to remove cleanly. These squares are perfect for hanging photos and posters up to 500kg (125g per set). Its the simple way to decorate worry free.

Specifications
Attribute Value
Weight Capacity 500g
Quantity Per Package 6
Colour White
Height 19mm
Width 19mm
Trade Name HANGables®
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.13
(exc. GST)
$ 7.84
(inc. GST)
units
Per unit
1 +
$7.13
Related Products
VELCRO® Brand HANGables™ Removable Wall Fasteners introduces Removable ...
Description:
VELCRO® Brand HANGables™ Removable Wall Fasteners introduces Removable Hooks The new hooks are the perfect way to decorate without damaging your walls. Perfect for jewelry, pet leashes, keys, potholders, clutches and more. Hang your favorite items. Create wall collages. Enhance ...
VELCRO® Brand HANGables™ Permanent Wall Fasteners are the ...
Description:
VELCRO® Brand HANGables™ Permanent Wall Fasteners are the perfect way to decorate without damaging your walls No hammer or nail necessary. Hang your favorite items on rough surfaces such as brick and concrete. Enhance any room with ease. It’s the ...
3M Command™ Adhesive Hooks These 3M Command™ Adhesive ...
Description:
3M Command™ Adhesive Hooks These 3M Command™ Adhesive Hooks attach to the wall or surface using a Command™ Adhesive Strip that provides strong holding power but can still be removed from the wall cleanly 3M’s Adhesive Hooks are quick and ...
Product width presentations of 20 and 50mm and ...
Description:
Product width presentations of 20 and 50mm and lengths of 5 and 25 meters Colours: Black, white Base material: Polypropylene & Polyamide Very low hook and loop profile for indoor use Low adhesive temperature ranges: -15ºC to +60ºC Easy and ...