- RS Stock No.:
- 206-5702
- Mfr. Part No.:
- 2093098
- Brand:
- Dymo
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$583.22
(exc. GST)
$641.54
(inc. GST)
Units | Per unit |
1 + | $583.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 206-5702
- Mfr. Part No.:
- 2093098
- Brand:
- Dymo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Dymo original D1 tapes, 19mm x 7m tape, black print on white tape. Self adhesive tapes for Label Manager printers, value pack with 10 tapes.
Weight (kg) 0.4500
Background Colour White
Text colour Black
Width 19mm
Can be used in Label maker Label Point 350, Label Manager 350D, Label Manager 360D, Label Manager 400, Label Writer 400 Duo, Label Manager 420P, Label Manager 450, Label Manager 450D, Label Writer 450 Duo, Label Manager 500TS, Label Manager Wireless PnP, MobileLabeler
Background Colour White
Text colour Black
Width 19mm
Can be used in Label maker Label Point 350, Label Manager 350D, Label Manager 360D, Label Manager 400, Label Writer 400 Duo, Label Manager 420P, Label Manager 450, Label Manager 450D, Label Writer 450 Duo, Label Manager 500TS, Label Manager Wireless PnP, MobileLabeler
Specifications
Attribute | Value |
---|---|
Background Colour | White |
Better World Claim | Recycled materials |
Better World Product | Yes |