- RS Stock No.:
- 706-7754
- Mfr. Part No.:
- 09-3432-87-04
- Brand:
- binder
- RS Stock No.:
- 706-7754
- Mfr. Part No.:
- 09-3432-87-04
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 female socket front fastened, with wires
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP68 |
Current Rating | 4A |
Voltage Rating | 250 V |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Binder Circular Connector M12 Connector IP68, 763 Series
- BALLUFF Circular Connector Cable Mount Socket, IP68