- RS Stock No.:
- 706-7580
- Mfr. Part No.:
- 09-3441-282-05
- Brand:
- binder
On back order for despatch 14/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$57.61
(exc. GST)
$63.37
(inc. GST)
Units | Per unit |
1 - 49 | $57.61 |
50 - 99 | $56.73 |
100 - 249 | $55.85 |
250 + | $55.00 |
- RS Stock No.:
- 706-7580
- Mfr. Part No.:
- 09-3441-282-05
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 male sockets with wires
Screw locking system
A-Coded
A-Coded
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP68 |
Current Rating | 4A |
Coding | A |
Voltage Rating | 125 V |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Binder Circular Connector M12 Connector IP68, 763 Series
- BALLUFF Circular Connector Cable Mount Socket, IP68