Linear Technology LTC1562IG#PBF, Active Filter, Universal Filter, 2nd Order Continuous Time, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Universal Filter
Maximum Order 2nd
Architecture Continuous Time
Power Supply Type Dual, Single
Typical Single Supply Voltage 4.75 10.5 V
Typical Dual Supply Voltage ±2.375 ±5V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.33 x 5.38 x 1.78mm
Height 1.78mm
Maximum Operating Temperature +85 °C
Length 7.33mm
Width 5.38mm
Operating Temperature Range -40 +85 °C
Minimum Operating Temperature -40 °C
On back order for despatch 07/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 66)
$ 23.897
(exc. GST)
$ 26.287
(inc. GST)
units
Per unit
Per Tube*
66 +
$23.897
$1,577.202
*price indicative
Related Products
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
Linear Technology filter ICs present continuous time and ...
Description:
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are suitable for use in ...
From Microchip the MCP25612FD is a dual CAN ...
Description:
From Microchip the MCP25612FD is a dual CAN Transceiver that supports both CAN 20 (Classic) and CAN FD (Flexible Data-rate) physical layer requirements, allowing designers to build flexibility into their CAN based applications. This IC offers the features of two ...
The MCP2542FD CAN transceiver is designed for high-speed ...
Description:
The MCP2542FD CAN transceiver is designed for high-speed CAN FD applications up to 8Mbps communication speed The maximum propagation delay was improved to support longer bus length.The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, ...