Linear Technology LTC1068IG#PBF, Active Filter, Quad

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Band Pass Filter, Band Reject Filter, High Pass Filter, Low Pass Filter
Maximum Order 8th
Architecture Switched Capacitor
Cut-off Frequency 120kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 3.3 V, 5 V
Typical Dual Supply Voltage ±5V
Number of Circuits 4
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.5 x 5.6 x 1.95mm
Height 1.95mm
Operating Temperature Range -40 → +85 °C
Length 10.5mm
Maximum Operating Temperature +85 °C
Width 5.6mm
Minimum Operating Temperature -40 °C
36 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 28.01
(exc. GST)
$ 30.81
(inc. GST)
units
Per unit
1 - 9
$28.01
10 - 49
$24.71
50 - 99
$20.71
100 - 249
$19.47
250 +
$19.27
Packaging Options:
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) ...
Description:
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7408/MAX7411) or +3V (MAX7412/MAX7415) supply The devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15k Hz, making them ideal for low-power ...
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: ...
Description:
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: -80dB THD + Noise Clock-Tunable Corner Frequency (1Hz to 12k Hz)Single-Supply Operation+5V (MAX7426)+3V (MAX7427) Low Power08mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin μMAX®/PDIP Packages Low Output Offset: ±4mV Applications/UsesADC ...
Filter ICs, Maxim Integrated Products Continuous-Time Filter - ...
Description:
Filter ICs, Maxim Integrated Products Continuous-Time Filter - No Clock, No Clock Noise Implement Butterworth, Chebyshev, Bessel and Other Filter Responses Lowpass, Bandpass Outputs Operate from a Single +5V Supply or Dual ±5V Supplies Design Software AvailableMAX274 Evaluation Kit Available8th-Order-Four ...