Maxim MAX293EPA+, Active Filter, Low Pass Filter, 8th Order Switched Capacitor 0.1 Hz → 25 kHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 8th
Architecture Switched Capacitor
Cut-off Frequency 0.1 Hz → 25 kHz
Power Supply Type Dual
Typical Single Supply Voltage 4.75 → 11 V
Typical Dual Supply Voltage ±2.375 → ±5.5V
Number of Circuits 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Minimum Operating Temperature -40 °C
Length 9.91mm
Operating Temperature Range -40 → +85 °C
Width 7.87mm
Maximum Operating Temperature +85 °C
14 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.00
(exc. GST)
$ 17.60
(inc. GST)
units
Per unit
1 - 9
$16.00
10 - 49
$15.90
50 - 99
$15.72
100 +
$15.57
Packaging Options:
Related Products
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
WE-LPF Series Low-Pass Filter Wurth WE-LPF series Multilayer ...
Description:
WE-LPF Series Low-Pass Filter Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; ...
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...