Linear Technology LTC1564IG#PBF, Active Filter, Low Pass Filter, 8th Order Continuous Time 150kHz, 16-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 8th
Architecture Continuous Time
Cut-off Frequency 150kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 10.5 V
Typical Dual Supply Voltage ±2.375 → ±5V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 6.5 x 5.6 x 1.95mm
Height 1.95mm
Length 6.5mm
Operating Temperature Range -40 → +85 °C
Width 5.6mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
11 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 30.74
(exc. GST)
$ 33.81
(inc. GST)
units
Per unit
1 - 9
$30.74
10 - 49
$29.66
50 - 99
$28.62
100 - 249
$27.62
250 +
$27.15
Packaging Options:
Related Products
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) ...
Description:
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable Corner Frequency (1Hz to 15k Hz)Single-Supply Operation+5V (MAX7409/MAX7410)+3V (MAX7413/MAX7414) Low Power12mA (operating mode)0.2μA (shutdown mode) Available in 8-Pin μMAX®/DIP Packages Low Output ...
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: ...
Description:
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: -80dB THD + Noise Clock-Tunable Corner Frequency (1Hz to 12k Hz)Single-Supply Operation+5V (MAX7426)+3V (MAX7427) Low Power08mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin μMAX®/PDIP Packages Low Output Offset: ±4mV ApplicationsADC ...