Linear Technology LTC1067IS#PBF, Active Filter, Universal Filter, 2nd Order Switched Capacitor, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Universal Filter
Maximum Order 2nd
Architecture Switched Capacitor
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 to 11 V
Typical Dual Supply Voltage ±5V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.008 x 3.988 x 1.5mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 to +85 °C
Length 10.01mm
Maximum Operating Temperature +85 °C
Width 3.988mm
27 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 14.62
(exc. GST)
$ 16.08
(inc. GST)
units
Per unit
1 - 9
$14.62
10 - 49
$13.87
50 - 99
$13.58
100 - 249
$12.30
250 +
$12.17
Packaging Options:
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) ...
Description:
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7408/MAX7411) or +3V (MAX7412/MAX7415) supply The devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15k Hz, making them ideal for low-power ...
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable Some networked devices with modest power requirements such as ...
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...