Linear Technology LTC1060CSW#PBF, Active Filter, Universal Filter, 2nd Order Switched Capacitor, 20-Pin SOIC W

  • RS Stock No. 761-8926
  • Mfr. Part No. LTC1060CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Universal Filter
Maximum Order 2nd
Architecture Switched Capacitor
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±8V
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 20
Dimensions 13.005 x 7.959 x 2.337mm
Height 2.337mm
Operating Temperature Range -40 to +85 °C
Maximum Operating Temperature +85 °C
Width 7.959mm
Minimum Operating Temperature -40 °C
Length 13.01mm
18 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.81
(exc. GST)
$ 18.49
(inc. GST)
units
Per unit
1 - 9
$16.81
10 - 49
$16.22
50 - 99
$15.42
100 - 249
$14.91
250 +
$14.54
Packaging Options:
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) ...
Description:
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable Corner Frequency (1Hz to 15k Hz)Single-Supply Operation+5V (MAX7409/MAX7410)+3V (MAX7413/MAX7414) Low Power12mA (operating mode)0.2μA (shutdown mode) Available in 8-Pin μMAX®/DIP Packages Low Output ...
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) ...
Description:
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7408/MAX7411) or +3V (MAX7412/MAX7415) supply The devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15k Hz, making them ideal for low-power ...
Filter ICs, Maxim Integrated Products ...
Description:
Filter ICs, Maxim Integrated Products