Linear Technology LTC10691CN8#PBF, Active Filter, Low Pass Filter, 8th Order 8kHz, 8-Pin PDIP

  • RS Stock No. 545-7041
  • Mfr. Part No. LTC10691CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 8th
Cut-off Frequency 8kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Number of Circuits 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 +70 °C
Maximum Operating Temperature +70 °C
Length 10.16mm
Width 6.48mm
43 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 17.91
(exc. GST)
$ 19.70
(inc. GST)
units
Per unit
1 - 9
$17.91
10 - 49
$17.24
50 - 99
$16.60
100 - 249
$16.04
250 +
$15.54
Packaging Options:
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: ...
Description:
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: -80dB THD + Noise Clock-Tunable Corner Frequency (1Hz to 12k Hz)Single-Supply Operation+5V (MAX7426)+3V (MAX7427) Low Power08mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin μMAX®/PDIP Packages Low Output Offset: ±4mV ApplicationsADC ...
8th-Order Lowpass Elliptic Filter Low Noise and Distortion ...
Description:
8th-Order Lowpass Elliptic Filter Low Noise and Distortion -82dB THD + Noise (MAX7400)Clock-Tunable Corner Frequency (1Hz to 10k Hz)100:1 Clock-to-Corner Ratio Single-Supply Operation+5V (MAX7400/MAX7403)+3V (MAX7404/MAX7407) Low Power2mA (Operating Mode)02μA (Shutdown Mode) Available in 8-Pin SO and DIP Packages ...
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) ...
Description:
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7408/MAX7411) or +3V (MAX7412/MAX7415) supply The devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15k Hz, making them ideal for low-power ...