Linear Technology LTC1064-2CN#PBF, Active Filter, Low Pass Filter, 8th Order 140kHz, 14-Pin PDIP
This image is representative of the product range
16 Delivery within 8 working days
Price (ex. GST) Each
$27.18
(exc. GST)
$29.90
(inc. GST)
units | Per unit |
1 - 9 | $27.18 |
10 - 49 | $25.82 |
50 - 99 | $24.53 |
100 - 249 | $22.98 |
250 + | $22.16 |
Added
Packaging Options:
- RS Stock No.:
- 545-6054
- Mfr. Part No.:
- LTC1064-2CN#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Filter ICs, Linear Technology
Attribute | Value |
Filter Type | Low Pass Filter |
Maximum Order | 8th |
Cut-off Frequency | 140kHz |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V, 9 V, 12 V, 15 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Number of Circuits | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.56 x 6.48 x 3.3mm |
Height | 3.3mm |
Operating Temperature Range | -40 → +85 °C |
Width | 6.48mm |
Length | 19.56mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |