MAX267BCNG+, Active Filters

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Filter ICs, Maxim Integrated Products

Specifications
Attribute Value
Filter Type Band Pass Filter
Maximum Order 2nd
Architecture Switched Capacitor
Cut-off Frequency 57kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Number of Circuits 2
Mounting Type Through Hole
Package Type PDIP
Pin Count 24
Dimensions 32.13 x 7.87 x 4.45mm
Height 4.45mm
Length 32.13mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +70 °C
Width 7.87mm
30 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 35.68
(exc. GST)
$ 39.25
(inc. GST)
units
Per unit
1 - 4
$35.68
5 +
$35.17
Packaging Options: