MAX7404CSA+,Active Filters

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

8th-Order Lowpass Elliptic Filter
Low Noise and Distortion -82dB THD + Noise (MAX7400)
Clock-Tunable Corner Frequency (1Hz to 10kHz)
100:1 Clock-to-Corner Ratio
Single-Supply Operation
+5V (MAX7400/MAX7403)
+3V (MAX7404/MAX7407)
Low Power
2mA (Operating Mode)
0.2μA (Shutdown Mode)
Available in 8-Pin SO and DIP Packages
Low Output Offset: ±5mV
Applications
ADC Anti-Aliasing
Air-Bag Electronics
CT2 Base Stations
Post-DAC Filtering
Speech Processing

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 8th
Architecture Switched Capacitor
Cut-off Frequency 10kHz
Power Supply Type Single
Typical Single Supply Voltage 3 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SO
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Minimum Operating Temperature 0 °C
Length 5mm
Operating Temperature Range 0 → +70 °C
Maximum Operating Temperature +70 °C
90 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 8.04
(exc. GST)
$ 8.84
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$8.04
$16.08
10 - 18
$7.93
$15.86
20 +
$7.77
$15.54
*price indicative
Packaging Options:
Related Products
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) ...
Description:
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable Corner Frequency (1Hz to 15k Hz)Single-Supply Operation+5V (MAX7409/MAX7410)+3V (MAX7413/MAX7414) Low Power12mA (operating mode)0.2μA (shutdown mode) Available in 8-Pin μMAX®/DIP Packages Low Output ...
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: ...
Description:
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: -80dB THD + Noise Clock-Tunable Corner Frequency (1Hz to 12k Hz)Single-Supply Operation+5V (MAX7426)+3V (MAX7427) Low Power08mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin μMAX®/PDIP Packages Low Output Offset: ±4mV ApplicationsADC ...