5th-Order Lowpass Switched-Cap Filters

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

5th-Order Lowpass Filters
Bessel Response (MAX7409/MAX7413)
Butterworth Response (MAX7410/MAX7414)
Clock-Tunable Corner Frequency (1Hz to 15kHz)
Single-Supply Operation
+5V (MAX7409/MAX7410)
+3V (MAX7413/MAX7414)
Low Power
1.2mA (operating mode)
0.2μA (shutdown mode)
Available in 8-Pin μMAX®/DIP Packages
Low Output Offset: ±4mV
Single 5th-order, Bessel and Butterworth switched-capacitor filters. 15kHz maximum F (c)
Applications
ADC Anti-Aliasing
Air-Bag Electronics
CT2 Base Stations
DAC Post-Filtering
Speech Processing

150 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 9.87
(exc. GST)
$ 10.86
(inc. GST)
units
Per unit
Per Pack*
2 - 8
$9.87
$19.74
10 - 18
$9.73
$19.46
20 +
$9.535
$19.07
*price indicative
Packaging Options:
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: ...
Description:
5th-Order, Elliptic Lowpass Filters Low Noise and Distortion: -80dB THD + Noise Clock-Tunable Corner Frequency (1Hz to 12k Hz)Single-Supply Operation+5V (MAX7426)+3V (MAX7427) Low Power08mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin μMAX®/PDIP Packages Low Output Offset: ±4mV ApplicationsADC ...
8th-Order, Lowpass Butterworth Filter Low Noise and Distortion: ...
Description:
8th-Order, Lowpass Butterworth Filter Low Noise and Distortion: -73dB THD + Noise Clock-Tunable Corner Frequency (1Hz to 2k Hz)100:1 Clock-to-Corner Ratio+5V Single-Supply Operation Low Power29mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin SO/DIP Package Low Output Offset: ±5mV ApplicationsADC ...
8th-Order Lowpass Elliptic Filter Low Noise and Distortion ...
Description:
8th-Order Lowpass Elliptic Filter Low Noise and Distortion -82dB THD + Noise (MAX7400)Clock-Tunable Corner Frequency (1Hz to 10k Hz)100:1 Clock-to-Corner Ratio Single-Supply Operation+5V (MAX7400/MAX7403)+3V (MAX7404/MAX7407) Low Power2mA (Operating Mode)02μA (Shutdown Mode) Available in 8-Pin SO and DIP Packages ...