5th-Ord Lowpass Switched-Cap Filters

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

5th-Order, Elliptic Lowpass Filters
Low Noise and Distortion: -80dB THD + Noise
Clock-Tunable Corner Frequency (1Hz to 12kHz)
Single-Supply Operation
+5V (MAX7426)
+3V (MAX7427)
Low Power
0.8mA (Operating Mode)
0.2μA (Shutdown Mode)
Available in 8-Pin μMAX®/PDIP Packages
Low Output Offset: ±4mV
Applications
ADC Anti-Aliasing Filter
Post-DAC Filtering Speech Processing

Specifications
Attribute Value
Filter Type Elliptic, Low Pass Filter
Maximum Order 5th
Architecture Switched Capacitor
Cut-off Frequency 1 → 12kHz
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type μMax
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Temperature +85 °C
Operating Temperature Range -40 → +85 °C
Width 3.1mm
Minimum Operating Temperature -40 °C
4950 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 4.33
(exc. GST)
$ 4.76
(inc. GST)
units
Per unit
Per Tube*
50 +
$4.33
$216.50
*price indicative
Related Products
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) ...
Description:
5th-Order Lowpass Filters Bessel Response (MAX7409/MAX7413)Butterworth Response (MAX7410/MAX7414) Clock-Tunable Corner Frequency (1Hz to 15k Hz)Single-Supply Operation+5V (MAX7409/MAX7410)+3V (MAX7413/MAX7414) Low Power12mA (operating mode)0.2μA (shutdown mode) Available in 8-Pin μMAX®/DIP Packages Low Output ...
8th-Order, Lowpass Butterworth Filter Low Noise and Distortion: ...
Description:
8th-Order, Lowpass Butterworth Filter Low Noise and Distortion: -73dB THD + Noise Clock-Tunable Corner Frequency (1Hz to 2k Hz)100:1 Clock-to-Corner Ratio+5V Single-Supply Operation Low Power29mA (Operating Mode)0.2μA (Shutdown Mode) Available in 8-Pin SO/DIP Package Low Output Offset: ±5mV ApplicationsADC ...