5th-Order Lowpass Switched-Cap Filters

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

5th-Order Lowpass Filters
Bessel Response (MAX7409/MAX7413)
Butterworth Response (MAX7410/MAX7414)
Clock-Tunable Corner Frequency (1Hz to 15kHz)
Single-Supply Operation
+5V (MAX7409/MAX7410)
+3V (MAX7413/MAX7414)
Low Power
1.2mA (operating mode)
0.2μA (shutdown mode)
Available in 8-Pin μMAX®/DIP Packages
Low Output Offset: ±4mV
Single 5th-order, Bessel and Butterworth switched-capacitor filters. 15kHz maximum F (c)
Applications
ADC Anti-Aliasing
Air-Bag Electronics
CT2 Base Stations
DAC Post-Filtering
Speech Processing

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 5th
Architecture Switched Capacitor
Cut-off Frequency 1 → 15kHz
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Number of Circuits 1
Mounting Type Surface Mount
Package Type μMax
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -40 °C
Length 3.1mm
Maximum Operating Temperature +85 °C
Operating Temperature Range -40 → +85 °C
Width 3.1mm
450 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 8.55
(exc. GST)
$ 9.41
(inc. GST)
units
Per unit
Per Tube*
50 +
$8.55
$427.50
*price indicative
Related Products
Filter ICs, Linear Technology Linear Technology filter ICs ...
Description:
Filter ICs, Linear Technology Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use The active filters can support low pass and a wide range of frequencies. They are ...
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
8th-Order Lowpass Elliptic Filter Low Noise and Distortion ...
Description:
8th-Order Lowpass Elliptic Filter Low Noise and Distortion -82dB THD + Noise (MAX7400)Clock-Tunable Corner Frequency (1Hz to 10k Hz)100:1 Clock-to-Corner Ratio Single-Supply Operation+5V (MAX7400/MAX7403)+3V (MAX7404/MAX7407) Low Power2mA (Operating Mode)02μA (Shutdown Mode) Available in 8-Pin SO and DIP Packages ...
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) ...
Description:
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7408/MAX7411) or +3V (MAX7412/MAX7415) supply The devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15k Hz, making them ideal for low-power ...