, Active Filter

  • RS Stock No. 155-7562
  • Mfr. Part No. LTC1563-2IGN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Specifications
Attribute Value
Filter Type Low Pass Filter
Maximum Order 4th
Architecture Proprietary
Cut-off Frequency 360kHz
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V
Typical Dual Supply Voltage ±5V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 4.978 x 3.988 x 1.501mm
Height 1.501mm
Minimum Operating Temperature -40 °C
Width 3.988mm
Operating Temperature Range -40 → +85 °C
Length 4.98mm
Maximum Operating Temperature +85 °C
100 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 4.84
(exc. GST)
$ 5.32
(inc. GST)
units
Per unit
Per Tube*
100 +
$4.84
$484.00
*price indicative
Related Products
The LTC1068 product family consists of four monolithic ...
Description:
The LTC1068 product family consists of four monolithic clock-tunable filter building blocks Each product contains four matched, low noise, high accuracy 2nd order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. The ...
Filter ICs, Maxim Integrated Products ...
Description:
Filter ICs, Maxim Integrated Products
8th-Order Lowpass Elliptic Filter Low Noise and Distortion ...
Description:
8th-Order Lowpass Elliptic Filter Low Noise and Distortion -82dB THD + Noise (MAX7400)Clock-Tunable Corner Frequency (1Hz to 10k Hz)100:1 Clock-to-Corner Ratio Single-Supply Operation+5V (MAX7400/MAX7403)+3V (MAX7404/MAX7407) Low Power2mA (Operating Mode)02μA (Shutdown Mode) Available in 8-Pin SO and DIP Packages ...
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) ...
Description:
The MAX7408/MAX7411/MAX7412/MAX7415 5th-order, lowpass, elliptic, switched-capacitor filters (SCFs) operate from a single +5V (MAX7408/MAX7411) or +3V (MAX7412/MAX7415) supply The devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15k Hz, making them ideal for low-power ...